
GFC1602AF-FPGE-ES04 | |
|---|---|
DigiKey Part Number | 4699-GFC1602AF-FPGE-ES04-ND |
Manufacturer | |
Manufacturer Product Number | GFC1602AF-FPGE-ES04 |
Description | 16X2GFC1602AF-FPGE-ES04(8350002 |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN LED - Blue Parallel 69.00mm x 29.20mm x 6.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 69.00mm x 29.20mm x 6.00mm | |
Viewing Area | 61.00mm L x 15.90mm W | |
Backlight | LED - Blue | |
Voltage - Supply | 5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7066U-0B | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 10 | 11,16000 € | 111,60 € |
| 100 | 9,82070 € | 982,07 € |
| 500 | 8,92786 € | 4.463,93 € |
| 1.000 | 8,03508 € | 8.035,08 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 18,26520 € |

