
12.94449 | |
|---|---|
DigiKey Part Number | 4983-12.94449TR-ND - Tape & Reel (TR) 4983-12.94449CT-ND - Cut Tape (CT) 4983-12.94449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94449 |
Description | XTAL OSC XO 18.4320MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,07160 € | 26,79 € |
| 50 | 1,02720 € | 51,36 € |
| 100 | 0,98480 € | 98,48 € |
| 250 | 0,93128 € | 232,82 € |
| 500 | 0,89276 € | 446,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85586 € | 855,86 € |
| 2.000 | 0,82052 € | 1.641,04 € |
| 3.000 | 0,80053 € | 2.401,59 € |
| 5.000 | 0,77606 € | 3.880,30 € |
| 7.000 | 0,76036 € | 5.322,52 € |
| 10.000 | 0,74407 € | 7.440,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |

