
| 12.89203 | |
|---|---|
| DigiKey Part Number | 4983-12.89203TR-ND - Tape & Reel (TR) 4983-12.89203CT-ND - Cut Tape (CT) 4983-12.89203DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 12.89203 | 
| Description | CRYSTAL, CERAMIC SMD 4 PAD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 26 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,99000 € | 0,99 € | 
| 10 | 0,86100 € | 8,61 € | 
| 25 | 0,81400 € | 20,35 € | 
| 50 | 0,78040 € | 39,02 € | 
| 100 | 0,74820 € | 74,82 € | 
| 250 | 0,70756 € | 176,89 € | 
| 500 | 0,67830 € | 339,15 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,65024 € | 650,24 € | 
| 2.000 | 0,62338 € | 1.246,76 € | 
| 3.000 | 0,60819 € | 1.824,57 € | 
| 5.000 | 0,58958 € | 2.947,90 € | 
| 7.000 | 0,57765 € | 4.043,55 € | 
| 10.000 | 0,56527 € | 5.652,70 € | 
| 12.000 | 0,55904 € | 6.708,48 € | 
| Unit Price without VAT: | 0,99000 € | 
|---|---|
| Unit Price with VAT: | 1,22760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece