


12.89078 | |
|---|---|
DigiKey Part Number | 4983-12.89078TR-ND - Tape & Reel (TR) 4983-12.89078CT-ND - Cut Tape (CT) 4983-12.89078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89078 |
Description | Crystal 27.0Mhz SMD KX-9AT 16pF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34500 € | 3,45 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,29980 € | 29,98 € |
| 250 | 0,28360 € | 70,90 € |
| 500 | 0,27184 € | 135,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26059 € | 260,59 € |
| 2.000 | 0,24981 € | 499,62 € |
| 3.000 | 0,24372 € | 731,16 € |
| 5.000 | 0,23625 € | 1.181,25 € |
| 7.000 | 0,23145 € | 1.620,15 € |
| 10.000 | 0,22648 € | 2.264,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

