


12.89017 | |
|---|---|
DigiKey Part Number | 4983-12.89017TR-ND - Tape & Reel (TR) 4983-12.89017CT-ND - Cut Tape (CT) 4983-12.89017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89017 |
Description | Crystal 13.560Mhz SMD KX-9A 16pF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,85480 € | 21,37 € |
| 50 | 0,81940 € | 40,97 € |
| 100 | 0,78560 € | 78,56 € |
| 250 | 0,74288 € | 185,72 € |
| 500 | 0,71214 € | 356,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68271 € | 682,71 € |
| 2.000 | 0,65451 € | 1.309,02 € |
| 3.000 | 0,63855 € | 1.915,65 € |
| 5.000 | 0,61902 € | 3.095,10 € |
| 7.000 | 0,60649 € | 4.245,43 € |
| 10.000 | 0,59349 € | 5.934,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,28960 € |

