12.60024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88770

DigiKey Part Number
4983-12.88770TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12.88770
Description
Crystal 30.0Mhz 12pF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-25°C ~ 80°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30434 €304,34 €
Manufacturers Standard Package
Unit Price without VAT:0,30434 €
Unit Price with VAT:0,37738 €