
12.88085 | |
|---|---|
DigiKey Part Number | 4983-12.88085TR-ND - Tape & Reel (TR) 4983-12.88085CT-ND - Cut Tape (CT) 4983-12.88085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88085 |
Description | METAL CAN SMD 2 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.0625 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.0625 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.177" W (11.40mm x 4.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26900 € | 13,45 € |
| 100 | 0,25780 € | 25,78 € |
| 250 | 0,24384 € | 60,96 € |
| 500 | 0,23376 € | 116,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22408 € | 224,08 € |
| 2.000 | 0,21481 € | 429,62 € |
| 3.000 | 0,20956 € | 628,68 € |
| 5.000 | 0,20314 € | 1.015,70 € |
| 7.000 | 0,19902 € | 1.393,14 € |
| 10.000 | 0,19475 € | 1.947,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

