
12.94474 | |
|---|---|
DigiKey Part Number | 4983-12.94474TR-ND - Tape & Reel (TR) 4983-12.94474CT-ND - Cut Tape (CT) 4983-12.94474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94474 |
Description | XTAL OSC XO 27.0000MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Frequency Stability | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,62080 € | 15,52 € |
| 50 | 0,59520 € | 29,76 € |
| 100 | 0,57050 € | 57,05 € |
| 250 | 0,53952 € | 134,88 € |
| 500 | 0,51718 € | 258,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49580 € | 495,80 € |
| 2.000 | 0,47531 € | 950,62 € |
| 3.000 | 0,46371 € | 1.391,13 € |
| 5.000 | 0,44952 € | 2.247,60 € |
| 7.000 | 0,44041 € | 3.082,87 € |
| 10.000 | 0,43096 € | 4.309,60 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |

