
12.85518 | |
|---|---|
DigiKey Part Number | 4983-12.85518TR-ND - Tape & Reel (TR) 4983-12.85518CT-ND - Cut Tape (CT) 4983-12.85518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85518 |
Description | CYSTAL 20.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,57040 € | 14,26 € |
| 50 | 0,54680 € | 27,34 € |
| 100 | 0,52420 € | 52,42 € |
| 250 | 0,49572 € | 123,93 € |
| 500 | 0,47520 € | 237,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45554 € | 455,54 € |
| 2.000 | 0,43671 € | 873,42 € |
| 3.000 | 0,42606 € | 1.278,18 € |
| 5.000 | 0,41301 € | 2.065,05 € |
| 7.000 | 0,40464 € | 2.832,48 € |
| 10.000 | 0,39596 € | 3.959,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |

