Image for S6MR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6MR

DigiKey Part Number
1913-S6MR-ND
Manufacturer
Manufacturer Product Number
S6MR
Description
DIODE STANDARD REV 1000V 6A DO4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 6A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
EDA/CAD Models
S6MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2502,94208 €735,52 €
Manufacturers Standard Package
Unit Price without VAT:2,94208 €
Unit Price with VAT:3,64818 €