
MBR3535 | |
|---|---|
DigiKey Part Number | 1913-MBR3535-ND |
Manufacturer | |
Manufacturer Product Number | MBR3535 |
Description | DIODE SCHOTTKY 35V 35A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 35A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | MBR3535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-4 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,27556 € | 2.568,89 € |
| Unit Price without VAT: | 10,27556 € |
|---|---|
| Unit Price with VAT: | 12,74169 € |

