Diode Array 2 Independent 1700 V 136A (DC) Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB2X50MPS17-227

DigiKey Part Number
1913-GB2X50MPS17-227-ND
Manufacturer
Manufacturer Product Number
GB2X50MPS17-227
Description
DIODE MOD SIC 1700V 136A SOT-227
Customer Reference
Detailed Description
Diode Array 2 Independent 1700 V 136A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1700 V
Current - Average Rectified (Io) (per Diode)
136A (DC)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 50 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 1700 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.