G3R160MT12J is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Navitas Semiconductor, Inc.
In Stock: 710
Unit Price: 7,83000 €
Datasheet
N-Channel 1200 V 19A (Tc) 128W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 19A (Tc) 128W (Tc) Surface Mount TO-263-7
TO-263-7

G3R160MT12J

DigiKey Part Number
1913-G3R160MT12J-ND
Manufacturer
Manufacturer Product Number
G3R160MT12J
Description
SIC MOSFET N-CH 19A TO263-7
Customer Reference
Detailed Description
N-Channel 1200 V 19A (Tc) 128W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
208mOhm @ 10A, 15V
Vgs(th) (Max) @ Id
2.7V @ 5mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 15 V
Vgs (Max)
+20V, -10V
Input Capacitance (Ciss) (Max) @ Vds
724 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
128W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/5/2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0004,29117 €4.291,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,29117 €
Unit Price with VAT:5,32105 €