
2150 5,5-150 | |
|---|---|
DigiKey Part Number | 2128-21505,5-150-ND |
Manufacturer | |
Manufacturer Product Number | 2150 5,5-150 |
Description | 3C-SCREWDRIVER 5.5 MM 150 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1mm x 5.5mm Slotted Screwdriver 9.84" (250.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1mm x 5.5mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 9.84" (250.0mm) | |
Features | Ergonomic | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,82320 € |

