



CABLE 395 RF-200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE395RF-200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 395 RF-200-A-1 |
Description | COAX CBL MHF1 TO RP-SMA 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 395 RF-200-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,45000 € | 16,45 € |
| 10 | 13,97400 € | 139,74 € |
| 25 | 13,09880 € | 327,47 € |
| 50 | 12,47360 € | 623,68 € |
| 100 | 11,87850 € | 1.187,85 € |
| 250 | 11,13544 € | 2.783,86 € |
| 500 | 10,60462 € | 5.302,31 € |
| Unit Price without VAT: | 16,45000 € |
|---|---|
| Unit Price with VAT: | 20,39800 € |



