
CABLE 184 RF-050-A-2 | |
|---|---|
DigiKey Part Number | 2073-CABLE184RF-050-A-2-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 184 RF-050-A-2 |
Description | COAX CBL U.FL TO SMA 1.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 184 RF-050-A-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Gray | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,19332 € | 1.798,33 € |
| Unit Price without VAT: | 7,19332 € |
|---|---|
| Unit Price with VAT: | 8,91972 € |



