Connector Header Surface Mount 34 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD125-34-A-0305-0580-L-B

DigiKey Part Number
2073-BD125-34-A-0305-0580-L-BTR-ND - Tape & Reel (TR)
2073-BD125-34-A-0305-0580-L-BCT-ND - Cut Tape (CT)
2073-BD125-34-A-0305-0580-L-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD125-34-A-0305-0580-L-B
Description
HEADER DUAL 1.27MM VERT SMT 34PO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
BD125-34-A-0305-0580-L-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot, Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
102,08300 €20,83 €
1001,76990 €176,99 €
5001,57984 €789,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,50446 €1.504,46 €
2.0001,43270 €2.865,40 €
3.0001,39232 €4.176,96 €
5.0001,34309 €6.715,45 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:3,03800 €