
10-20-D-0228-C-4-08-4-T | |
|---|---|
DigiKey Part Number  | 2073-10-20-D-0228-C-4-08-4-T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 10-20-D-0228-C-4-08-4-T  | 
Description  | 1MM PITCH FFC, 20 CONTACTS, D TY  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 Position FFC, FPC Cable 0.039" (1.00mm) 8.980" (228.09mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | GCT  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Cable Type  | FFC, FPC  | |
Number of Conductors  | 20  | |
Pitch  | 0.039" (1.00mm)  | |
Length  | 8.980" (228.09mm)  | |
Length - Exposed Ends  | 0.157" (4.00mm)  | |
Termination Style  | Top on One Side, Bottom on Other, Backers on Both Sides  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,50582 € | 505,82 € | 
| Unit Price without VAT: | 0,50582 € | 
|---|---|
| Unit Price with VAT: | 0,62722 € | 




