
05-16-A-0030-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-16-A-0030-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-A-0030-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,35000 € | 6,75 € |
| 10 | 1,22500 € | 12,25 € |
| 25 | 1,07560 € | 26,89 € |
| 50 | 0,97480 € | 48,74 € |
| 100 | 0,88320 € | 88,32 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,09560 € |

