Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGDBK10HC

DigiKey Part Number
2551-MGDBK10HC-ND
Manufacturer
Manufacturer Product Number
MGDBK10HC
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 95°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
1.57" L x 1.02" W x 0.32" H (40.0mm x 26.0mm x 8.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,23000 €83,23 €
679,78500 €478,71 €
1278,48833 €941,86 €
2776,99481 €2.078,86 €
5175,84275 €3.867,98 €
10274,60529 €7.609,74 €
Unit Price without VAT:83,23000 €
Unit Price with VAT:103,20520 €