
FDC-P41-41600000 | |
|---|---|
DigiKey Part Number | 5710-FDC-P41-41600000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-P41-41600000 |
Description | CONTROL TEMP SS OUT 90-250V PNL |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, E, J, K, L, N, P, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, C, E, J, K, L, N, P, R, S, T) | |
Input Range | 0 ~ 60mV | |
Output Type | Solid State | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.560" (14.20mm), 0.401" (10.20mm) | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Event Input | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,15000 € | 401,15 € |
| 6 | 388,40500 € | 2.330,43 € |
| 11 | 379,90545 € | 4.178,96 € |
| 16 | 360,35750 € | 5.765,72 € |
| 26 | 339,96000 € | 8.838,96 € |
| Unit Price without VAT: | 401,15000 € |
|---|---|
| Unit Price with VAT: | 497,42600 € |

