
FDC-L62-41100000 | |
|---|---|
DigiKey Part Number | 5710-FDC-L62-41100000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L62-41100000 |
Description | CONTROL TEMP/PROC 90-250V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, D, E, J, K,L, N,P, R, S, T, U) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Relay (2) | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Tri Color Characters | |
Display Characters - Height | 0.591" (15.00mm), 0.307" (7.80mm) | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | Square - 45.50mm x 45.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Limit Function, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.35 lb (158.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,60000 € | 255,60 € |
| 6 | 247,85333 € | 1.487,12 € |
| 11 | 242,68909 € | 2.669,58 € |
| 16 | 229,78000 € | 3.676,48 € |
| 26 | 216,87115 € | 5.638,65 € |
| Unit Price without VAT: | 255,60000 € |
|---|---|
| Unit Price with VAT: | 316,94400 € |

