
FDC-9100-4111100 | |
|---|---|
DigiKey Part Number | 5710-FDC-9100-4111100-ND |
Manufacturer | |
Manufacturer Product Number | FDC-9100-4111100 |
Description | CONTROL TEMP RELAY OUT 90-250V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | |
Input Range | -270°C ~ 1800°C | |
Output Type | Relay (3) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.394" (10.00mm), 0.315" (8.00mm) | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | Rectangular - 45.50mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,32000 € | 208,32 € |
| 6 | 201,46500 € | 1.208,79 € |
| 11 | 197,17909 € | 2.168,97 € |
| 16 | 187,74875 € | 3.003,98 € |
| 26 | 176,60385 € | 4.591,70 € |
| Unit Price without VAT: | 208,32000 € |
|---|---|
| Unit Price with VAT: | 258,31680 € |

