TTL-234X-3V3-2MM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 168
Unit Price: 20,91000 €
Datasheet

MFR Recommended


FTDI, Future Technology Devices International Ltd
In Stock: 215
Unit Price: 17,38000 €
Datasheet
USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTL-234X-3V3-2MM

DigiKey Part Number
768-1320-ND
Manufacturer
Manufacturer Product Number
TTL-234X-3V3-2MM
Description
CABLE USB TO UART 3.3V 2MM CONN
Customer Reference
Detailed Description
USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Usage
Convert From (Adapter End)
USB-A (USB TYPE-A), Plug
Convert To (Adapter End)
Rectangular Connector, Female Sockets, 8 pos (7 open), 2mm
Length
5.90' (1.80m)
Shielding
Unshielded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes