LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 420mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT833S11-RT

DigiKey Part Number
1219-1167-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT833S11-RT
Description
IC LED DRIVER OFFL 420MA 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 420mA 8-SOP
EDA/CAD Models
FT833S11-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fremont Micro Devices Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
420mA
Frequency
5kHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.