UCC28501DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXY8300A6U

DigiKey Part Number
2156-MPXY8300A6U-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPXY8300A6U
Description
SENSOR MULT ACCELEROMTR/PRESSURE
Customer Reference
Detailed Description
Accelerometer, Pressure, Temperature Sensor RF Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Pressure, Temperature
Output Type
RF
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1516,89000 €253,35 €
Unit Price without VAT:16,89000 €
Unit Price with VAT:20,94360 €