

FPDSF-29B.50 | |
|---|---|
DigiKey Part Number | 2124-FPDSF-29B.50-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | FPDSF-29B.50 |
Description | FIPLOCK, PA12 MOD BS, NW29, FINE |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12 Convoluted, Corrugated Wire Loom, Protective Hose 1.142" (29.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.142" (29.00mm) | |
Diameter - Outside | 1.358" (34.49mm) | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 110°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,47000 € | 314,47 € |
| Unit Price without VAT: | 314,47000 € |
|---|---|
| Unit Price with VAT: | 389,94280 € |

