

2PDFM-45B.25 | |
|---|---|
DigiKey Part Number | 2124-2PDFM-45B.25-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | 2PDFM-45B.25 |
Description | SLIT WRAP 1.697" X 82.02' BLACK |
Customer Reference | |
Detailed Description | Slit Wrap 2.134" (54.20mm) X 82.02' (25.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.697" (43.10mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 2.134" (54.20mm) | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 110°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,11000 € | 611,11 € |
| Unit Price without VAT: | 611,11000 € |
|---|---|
| Unit Price with VAT: | 757,77640 € |

