WDR-480-48 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WEC
In Stock: 3
Unit Price: 402,99000 €
Datasheet
WDR-480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WDR-480

WDR-480-48

DigiKey Part Number
1866-5005-ND
Manufacturer
Manufacturer Product Number
WDR-480-48
Description
AC/DC DIN RAIL SUPPLY 48V 480W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
180 ~ 550 VAC (2 Phase)
DC Voltage - Input (Min)
254V
DC Voltage - Input (Max)
780V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
93%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Size / Dimension
5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm)
Approval Agency
CB, CE, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1156,62000 €156,62 €
5149,22800 €746,14 €
10142,63800 €1.426,38 €
25138,54160 €3.463,54 €
Unit Price without VAT:156,62000 €
Unit Price with VAT:194,20880 €