
RSD-30H-3.3 | |
|---|---|
DigiKey Part Number | RSD-30H-3.3-ND |
Manufacturer | |
Manufacturer Product Number | RSD-30H-3.3 |
Description | DC/DC CONVERTER 3.3V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 6A 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 € | 28,63 € |
| 5 | 27,34800 € | 136,74 € |
| 10 | 26,06200 € | 260,62 € |
| 25 | 25,37600 € | 634,40 € |
| Unit Price without VAT: | 28,63000 € |
|---|---|
| Unit Price with VAT: | 35,50120 € |

