RPT-60C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: 40,99238 €
Datasheet
RPT-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPT-60C

DigiKey Part Number
1866-4098-ND
Manufacturer
Manufacturer Product Number
RPT-60C
Description
AC/DC CONVERTER 5V 15V -15V 50W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 15V -15V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RPT-60C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4 A
Current - Output 2
1.5 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
79%
Operating Temperature
-20°C ~ 65°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,18000 €15,18 €
514,41200 €72,06 €
1013,81100 €138,11 €
2513,38160 €334,54 €
Unit Price without VAT:15,18000 €
Unit Price with VAT:18,82320 €