MFM-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFM-05-5

DigiKey Part Number
1866-3412-ND
Manufacturer
Manufacturer Product Number
MFM-05-5
Description
AC/DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 1A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.65" L x 0.88" W x 0.80" H (41.9mm x 22.4mm x 20.3mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Line Regulation
±0.3%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,39000 €6,39 €
56,13200 €30,66 €
105,78700 €57,87 €
255,70040 €142,51 €
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,92360 €