
MFM-05-24 | |
---|---|
DigiKey Part Number | 1866-3410-ND |
Manufacturer | |
Manufacturer Product Number | MFM-05-24 |
Description | AC/DC CONVERTER 24V 5.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 230mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 230mA | |
Power (Watts) | 5.5 W | |
Applications | Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.65" L x 0.88" W x 0.80" H (41.9mm x 22.4mm x 20.3mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,35000 € | 6,35 € |
5 | 6,09000 € | 30,45 € |
10 | 5,74700 € | 57,47 € |
25 | 5,66160 € | 141,54 € |
Unit Price without VAT: | 6,35000 € |
---|---|
Unit Price with VAT: | 7,87400 € |