

HLG-40H-54 | |
|---|---|
DigiKey Part Number | 1866-2535-ND |
Manufacturer | |
Manufacturer Product Number | HLG-40H-54 |
Description | LED DVR CCCV ACDC 32.4-54V 750MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750mA 32.4 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-40H-54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 32.4 ~ 54V | |
Current - Output (Max) | 750mA | |
Power (Watts) | 41 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 89.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,82000 € | 28,82 € |
| 5 | 27,45000 € | 137,25 € |
| 10 | 26,24900 € | 262,49 € |
| 25 | 25,47720 € | 636,93 € |
| Unit Price without VAT: | 28,82000 € |
|---|---|
| Unit Price with VAT: | 35,73680 € |

