GSM60B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM60B05-P1J

DigiKey Part Number
1866-2021-ND
Manufacturer
Manufacturer Product Number
GSM60B05-P1J
Description
AC/DC DESKTOP ADAPTER 5V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GSM60B05-P1J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
6A
Power (Watts)
30 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level V
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C8
Size / Dimension
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
Approval Agency
CB, CE, cRUus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,67000 €20,67 €
519,69200 €98,46 €
1018,80200 €188,02 €
2518,26720 €456,68 €
Unit Price without VAT:20,67000 €
Unit Price with VAT:25,63080 €