
DR-U3-50Y2C-B3 | |
|---|---|
DigiKey Part Number | 4331-DR-U3-50Y2C-B3-ND |
Manufacturer | |
Manufacturer Product Number | DR-U3-50Y2C-B3 |
Description | 5.0MP Color DR-U3 AR0521 BL side |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 5MP, 2592 x 1944 (5,038,848 Pixels) | |
Light Source | External | |
Scan Rate | 49 scans/s | |
Image Type | Color | |
Sensor Type | CMOS | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |

