Image for EA10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA10

DigiKey Part Number
EA10-ND
Manufacturer
Manufacturer Product Number
EA10
Description
THERMO HANDHELD -328-2480F DUAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Handheld -328°F ~ 2480°F (-200°C ~ 1360°C) Probe Thermometer LCD C°/F°/K° Alarm, Auto Off, Backlight, Hold, Min/Max, Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
-
Packaging
Box
Part Status
Active
Type
Handheld
Temperature Display
C°/F°/K°
Temperature Range
-328°F ~ 2480°F (-200°C ~ 1360°C)
Display Type
LCD
Input Type
Probe
Features
Alarm, Auto Off, Backlight, Hold, Min/Max, Record
Probe Type
K
Battery Cell Size
AAA (6)
Includes
Battery, Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1136,84000 €136,84 €
Manufacturers Standard Package
Unit Price without VAT:136,84000 €
Unit Price with VAT:169,68160 €