
MMBZ5239ELT1G | |
---|---|
DigiKey Part Number | MMBZ5239ELT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5239ELT1G |
Description | DIODE ZENER 9.1V 225MW SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 225 mW ±4.95% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5239ELT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.95% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,02745 € | 82,35 € |
6.000 | 0,02531 € | 151,86 € |
9.000 | 0,02316 € | 208,44 € |
15.000 | 0,02059 € | 308,85 € |
21.000 | 0,01758 € | 369,18 € |
30.000 | 0,01673 € | 501,90 € |
Unit Price without VAT: | 0,02745 € |
---|---|
Unit Price with VAT: | 0,03404 € |