FUUP016GBC-1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUUP128G-U3F

DigiKey Part Number
3052-FUUP128G-U3F-ND
Manufacturer
Manufacturer Product Number
FUUP128G-U3F
Description
USB FLASH DRIVE 128GB USB 3.1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Flash Drive 128GB USB 3.1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
-
Speed - Write
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
58.00mm L x 17.50mm W x 9.50mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,74000 €71,74 €
1066,19300 €661,93 €
2564,02560 €1.600,64 €
5062,41260 €3.120,63 €
10060,82780 €6.082,78 €
Manufacturers Standard Package
Unit Price without VAT:71,74000 €
Unit Price with VAT:88,95760 €