
SLP 2 16 117 20 G | |
|---|---|
DigiKey Part Number | 5496-SLP21611720G-ND |
Manufacturer | |
Manufacturer Product Number | SLP 2 16 117 20 G |
Description | Two rows, 2-72 contacts, for PCB |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Press-Fit | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.213" (5.40mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.461" (11.70mm) | |
Insulation Height | 0.110" (2.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 7.87µin (0.200µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Tin | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Contact Finish Thickness - Post | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,66200 € | 36,62 € |
| Unit Price without VAT: | 3,66200 € |
|---|---|
| Unit Price with VAT: | 4,54088 € |

