
R5F72867D100FA#U2 | |
|---|---|
DigiKey Part Number | 559-R5F72867D100FA#U2-ND |
Manufacturer | |
Manufacturer Product Number | R5F72867D100FA#U2 |
Description | SH7286 1MF 32KRAM 176PIN-0.4MM - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH-2A SuperH RISC Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 176-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | SH-2A | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, SCI, SSU, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 101 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 2x8b, 12x12b; D/A 2x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (20x20) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 39,26550 € | 1.570,62 € |
| Unit Price without VAT: | 39,26550 € |
|---|---|
| Unit Price with VAT: | 48,68922 € |

