
SL 6 197 58 S | |
---|---|
DigiKey Part Number | 5496-SL619758S-ND |
Manufacturer | |
Manufacturer Product Number | SL 6 197 58 S |
Description | 0.635 MM"S" SE |
Customer Reference | |
Detailed Description | 58 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 58 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.142" (29.000mm) | |
Length - Post (Mating) | 0.236" (6.000mm) | |
Length - Tail | 0.130" (3.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 157.5µin (4.00µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 4,41800 € | 44,18 € |
Unit Price without VAT: | 4,41800 € |
---|---|
Unit Price with VAT: | 5,47832 € |