
SL 13 365 1 G | |
|---|---|
DigiKey Part Number | 5496-SL133651G-ND |
Manufacturer | |
Manufacturer Product Number | SL 13 365 1 G |
Description | 0.635 MM, SANDWICH |
Customer Reference | |
Detailed Description | Position Header Spacer Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SL 13 365 1 G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Termination | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 0,31848 € | 10,51 € |
| Unit Price without VAT: | 0,31848 € |
|---|---|
| Unit Price with VAT: | 0,39492 € |

