
SL 1 179 33 G | |
|---|---|
DigiKey Part Number  | 5496-SL117933G-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SL 1 179 33 G  | 
Description  | ONE ROW,  0.635 MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 33 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.705" (17.90mm)  | |
Contact Length - Post  | 0.228" (5.79mm)  | |
Overall Contact Length  | 1.043" (26.50mm)  | |
Insulation Height  | 0.110" (2.80mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 7.87µin (0.200µm)  | |
Contact Finish - Post  | Gold  | |
Contact Material  | Copper Tin  | |
Insulation Material  | Polyamide (PA46), Nylon 4/6, Glass Filled  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 163°C  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | 3A  | |
Voltage Rating  | 250VAC  | |
Contact Finish Thickness - Post  | 7.87µin (0.200µm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 3,66100 € | 36,61 € | 
| Unit Price without VAT: | 3,66100 € | 
|---|---|
| Unit Price with VAT: | 4,53964 € | 

