
SK LED 3 75 ME | |
|---|---|
DigiKey Part Number | 5496-SKLED375ME-ND |
Manufacturer | |
Manufacturer Product Number | SK LED 3 75 ME |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 14.18W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 2.252" (57.20mm) | |
Power Dissipation @ Temperature Rise | 14.18W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 4.23°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,67400 € | 18,37 € |
| Unit Price without VAT: | 3,67400 € |
|---|---|
| Unit Price with VAT: | 4,55576 € |

