
SK 72 50 AL CB TO 66 | |
|---|---|
DigiKey Part Number | 5496-SK7250ALCBTO66-ND |
Manufacturer | |
Manufacturer Product Number | SK 72 50 AL CB TO 66 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-66 Aluminum 36.7W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 3.819" (97.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 36.7W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.6°C/W | |
Thermal Resistance @ Natural | 2.18°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,65600 € | 23,28 € |
| Unit Price without VAT: | 4,65600 € |
|---|---|
| Unit Price with VAT: | 5,77344 € |

