
SK 692 84 ME | |
|---|---|
DigiKey Part Number | 5496-SK69284ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 692 84 ME |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 9.09W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.307" (84.00mm) | |
Width | 0.984" (25.00mm) | |
Fin Height | 1.102" (28.00mm) | |
Power Dissipation @ Temperature Rise | 9.09W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.48°C/W | |
Thermal Resistance @ Natural | 8.8°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5,01000 € | 10,02 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,21240 € |

