
SK 679 75 SA | |
---|---|
DigiKey Part Number | 5496-SK67975SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 679 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 29.63W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 1.646" (41.80mm) | |
Fin Height | 1.614" (41.00mm) | |
Power Dissipation @ Temperature Rise | 29.63W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.84°C/W | |
Thermal Resistance @ Natural | 2.7°C/W | |
Material | ||
Material Finish | Black Anodized |