
SK 626 100 AL | |
---|---|
DigiKey Part Number | 5496-SK626100AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 626 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21.62W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 1.772" (45.00mm) | |
Fin Height | 0.866" (22.00mm) | |
Power Dissipation @ Temperature Rise | 21.62W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.02°C/W | |
Thermal Resistance @ Natural | 3.7°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 3,38000 € | 16,90 € |
Unit Price without VAT: | 3,38000 € |
---|---|
Unit Price with VAT: | 4,19120 € |