
SK 594 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK59450SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 594 50 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 25W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 2.953" (75.00mm) |
Mfr | Fin Height 0.984" (25.00mm) |
Series | Power Dissipation @ Temperature Rise 25W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.99°C/W |
Part Status Active | Thermal Resistance @ Natural 3.2°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,61400 € | 23,07 € |
| Unit Price without VAT: | 4,61400 € |
|---|---|
| Unit Price with VAT: | 5,72136 € |

